Fischer Elektronik GmbH & Co. KGBL 2/72/GConnector Headers and PCB Receptacles

Conn Socket Strip F 72 POS 2.54mm Solder ST Top Entry Thru-Hole

Make strong and binding connections on your circuit boards by adopting this socket strip BL2 72 G connector from Fischer Elektronik. This F connector's 72 contacts that are made out of bronze and plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 3 A. BL2 72 G is housed in polyphenylene sulfide. It uses the solder termination method. This product is 91.44 mm long, 8 mm tall and 5.1 mm deep. This connector has an operating temperature of -40 to 163 °C.

1,258 parts: Ships in 2 days

    Total$3.02Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 1,258 parts
      • Price: $3.0219