Fischer Elektronik GmbH & Co. KGBL 5 10Connector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
10 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
150VDC | |
-40 | |
163 | |
25.4 | |
2.54 | |
7 | |
Through Hole |
Safety is an important concern when designing electronic devices. Fischer Elektronik's socket strip BL 5 10 header connector helps protect your equipment from accidental shortages. This F connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC. It has a female type gender. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 163 °C. BL 5 10 is housed in polyamide 4/6. It uses the solder termination method.