Fischer Elektronik GmbH & Co. KGBL 6 06Connector Headers and PCB Receptacles

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole

This socket strip BL 6 06 header connector from Fischer Elektronik is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 6 contacts that are made out of brass and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. This product is 7.62 mm long, 7 mm tall and 5.08 mm deep. BL 6 06 is housed in polyamide 4/6.

475 parts: Ships in 2 days

    Total$1.40Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 475 parts
      • Price: $1.4005