Fischer Elektronik GmbH & Co. KGBL 6 24Connector Headers and PCB Receptacles

Conn Socket Strip SKT 24 POS 2.54mm Solder

Look no further than the socket strip BL 6 24 header connector from Fischer Elektronik, a great tool to use when board-to-board interconnects is required. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC. It has a socket type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. BL 6 24 is housed in polyamide 4/6.

201 parts: Ships in 2 days

    Total$6.07Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2419+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Germany
      • In Stock: 201 parts
      • Price: $6.0703