Cornell Dubilier ElectronicsBLC080J112B4ACapacitor Film

Cap Film 8uF 1100V PP 5%( 41.5 X 20 X 40mm) 10.2mm 0.0065 Ohm 85°C

This BLC080J112B4A film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. This product is 41.5 mm long, 40 mm tall and 20 mm deep. The BLC080J112B4A part has a pc pin termination style. This part has a lead diameter of 1.2 mm and a pitch of 10.2 mm. Its capacitance value is 8uF. It has a tolerance of 5%.

Import TariffMay apply to this part

4 parts: Ships in 10 days

    Total$5.24Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1237+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 4 parts
      • Price: $5.242