Cornell Dubilier ElectronicsBLC120J901B4ACapacitor Film
Cap Film 12uF 900V PP 5%( 41.5 X 20 X 40mm) 10.2mm 0.0052 Ohm 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This BLC120J901B4A film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 85 °C. This product is 41.5 mm long, 40 mm tall and 20 mm deep. Its capacitance value is 12uF. This part has a lead diameter of 1.2 mm and a pitch of 10.2 mm. It has a tolerance of 5%. The BLC120J901B4A part has a pc pin termination style.