Cornell Dubilier ElectronicsBLC200J112B4ECapacitor Film

Cap Film 20uF 1100V PP 5%( 57.5 X 30 X 45mm) 20.3mm 0.0053 Ohm 85°C

This BLC200J112B4E film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 5%. Its capacitance value is 20uF. This product is 57.5 mm long, 45 mm tall and 30 mm deep. This part has a lead diameter of 1.2 mm and a pitch of 20.3 mm. The BLC200J112B4E part has a pc pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: