Cornell Dubilier ElectronicsBLC250J112B4FCapacitor Film
Cap Film 25uF 1100V PP 5%( 57.5 X 35 X 50mm) 20.3mm 0.0042 Ohm 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
DC Link Capacitor | |
25uF | |
5% | |
1100VDC | |
0.0042 | |
PP | |
Through Hole | |
PC Pin | |
20.3 | |
57.5 X 35 X 50 | |
-40 | |
85 | |
57.5 | |
35 | |
50 | |
72.9 | |
1.2 | |
6 | |
50 |
This BLC250J112B4F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 1.2 mm and a pitch of 20.3 mm. Its capacitance value is 25uF. The BLC250J112B4F part has a pc pin termination style. It has a tolerance of 5%. This product is 57.5 mm long, 50 mm tall and 35 mm deep.