Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
MMIC Amplifier | |
1 | |
2700 | |
0.6 | |
27@2700MHz | |
44.9@2500MHz | |
20(Typ) | |
20(Typ) | |
65 | |
65 | |
Single | |
175 | |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | PQFN EP |
20 |