STMicroelectronicsBLUENRG-M0ABluetooth
Very Low Power Network Processor Module for Bluetooth Low Energy
BLUENRG-M0A module
The BlueNRG-M0 is an easy to use Bluetooth® low energy master/slave network processor module, compliant with Bluetooth v4.2. It supports multiple roles simultaneously and can act at the same time as Bluetooth low energy sensor and hub device. It also provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency, and LPO oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications. The BlueNRG-M0 can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.
Compliant with Exemption | |
5A992c. | |
Active | |
8525.60.10.50 | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v4.2 (BLE) | |
Microprocessor | |
2402 | |
2480 | |
ISM | |
2.4GHz | |
-85 | |
SPI | |
1.7 | |
3.3 | |
3.6 | |
0.02735(Typ) | |
On Board | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 11.5 |
Package Length | 13.5 |
PCB changed | 11 |
11 |
EDA / CAD Models |