| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| IC | |
| Bluetooth v4.0 (BLE) | |
| 1(Typ) | |
| 2400 | |
| 2483.5 | |
| ISM | |
| 2.4GHz | |
| -88 | |
| SPI | |
| 2 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) - 0.2 |
| Package Width | 2.56 |
| Package Length | 2.56 |
| PCB changed | 34 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 34 | |
| Lead Shape | No Lead |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
