HoneywellBM-1RW822-A2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 22A 480VAC 372.85VA 1.6N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
22@480VAC | |
372.85 | |
100000 | |
20000000 | |
0.33 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.6 |
The BM-1RW822-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 22 A @ 480VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BM-1RW822-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 41.55 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC.