JST Mfg. Co., Ltd.BM05B-SRSS-TB(LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder ST Top Entry SMD T/R

Reduce safety concerns with this shrouded BM05B-SRSS-TB (LF)(SN) header connector from JST Corporation which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. BM05B-SRSS-TB (LF)(SN) is housed in ivory polyamide. This product is 7 mm long, 4.25 mm tall and 3.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C.

103,500 parts: Ships in 2 days

    Total$724.95Price for 1500

    • (1500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2309+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 103,500 parts
      • Price: $0.4833