ROHM SemiconductorBM1P101FJ-E2AC to DC Switching Converters
AC to DC Switching Converter PWM 14.5V 110kHz T/R 8-Pin SOP-J
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
PWM | |
8.9 | |
26 | |
12.5 | |
13.5 | |
14.5 | |
1 | |
1000 | |
110 | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.38 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |