ROHM SemiconductorBM1Z001FJ-E2Supervisory Circuits
Processor Supervisor 1 Open Drain 7-Pin SOP-JS T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOP-JS |
7 |
EDA / CAD Models |