ROHM SemiconductorBM1Z002FJ-E2Supervisory Circuits
Processor Supervisor 1 Open Drain 7-Pin SOP-JS T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
0.25 | |
Open Drain | |
10 | |
15 | |
28 | |
500 | |
830 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Zero Cross Detector | |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOP-JS |
7 |
EDA / CAD Models |