ROHM SemiconductorBM1Z102FJ-E2Supervisory Circuits
Processor Supervisor 1 Open Drain 11-Pin SOP-J T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 11 |
Standard Package Name | SO |
Supplier Package | SOP-J |
11 |
EDA / CAD Models |