Microchip TechnologyBM20SPKA1NBC-0001AABluetooth
Bluetooth v 4.1 Stereo Audio Module
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 15 |
Package Length | 29 |
PCB changed | 40 |
40 |
EDA / CAD Models |