EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8529.90.22.00 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.1 |
Power Class | Class II |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -91 |
Interface Type | UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.7 |
Maximum Operating Supply Voltage (V) | 4.2 |
Maximum Standby Current (A) | 800u(Typ) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 15 |
Package Length | 29 |
PCB changed | 43 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 43 |