EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Obsolete |
HTS | 8529.90.22.00 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) + EDR |
Processing Unit Type | Microcontroller |
Power Class | Class II |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -90 |
Interface Type | UART |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 15 |
Package Length | 32 |
PCB changed | 48 |
Pin Count | 48 |