Microchip TechnologyBM70BLE01FC2-0002AABluetooth
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 30-Pin Tray
Compliant | |
EAR99 | |
Active | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 12 |
Package Length | 15 |
PCB changed | 30 |
30 |
EDA / CAD Models |