EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) |
Processing Unit Type | Microcontroller |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -90 |
Interface Type | I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.9 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Supply Current (A) | 0.013 |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Special Features | IoT |
Mounting | Surface Mount |
Package Height | 2.4 |
Package Width | 12 |
Package Length | 22 |
PCB changed | 33 |
Supplier Package | SMD Module |
Pin Count | 33 |