Microchip TechnologyBM78SPP05MC2-0002AABluetooth
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
Compliant | |
5A992c. | |
Active | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 12 |
Package Length | 15 |
PCB changed | 30 |
30 |
EDA / CAD Models |