EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) + EDR |
Processing Unit Type | Microcontroller |
Power Class | Class II |
Maximum Data Rate (Mbps) | 1 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -92 |
Interface Type | GPIO/UART |
Minimum Operating Supply Voltage (V) | 3.2 |
Maximum Operating Supply Voltage (V) | 4.3 |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Special Features | IoT |
Mounting | Surface Mount |
Package Height | 2.4 |
Package Width | 12 |
Package Length | 22 |
PCB changed | 33 |
Pin Count | 33 |