EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8529.90.22.00 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v5.0 (BLE) |
Processing Unit Type | Microcontroller |
Power Class | Class I/Class II |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -90 |
Interface Type | GPIO/I2C/I2S/PCM/SPI/UART/USB |
Minimum Operating Supply Voltage (V) | 3.2 |
Typical Operating Supply Voltage (V) | 3.8 |
Maximum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 14.5 |
Package Length | 32 |
PCB changed | 50 |
Pin Count | 50 |