Top Searched
BoschBMM150Specialized Sensors
Geomagnetic Sensor Digital Output 2.4V 12-Pin WLCSP
Compliant | |
7A994 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Geomagnetic Sensor | |
-40 | |
85 | |
-50 | |
3.6 | |
2.4 | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.56 |
Package Length | 1.56 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 | |
Lead Shape | Ball |
EDA / CAD Models |