EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Maximum Resonant Frequency (Hz) | 3100 |
Frequency Range (Hz) | 2500 to 3100 |
Minimum Sound Pressure (dBA) | 80dB |
Minimum Operating Supply Voltage | 2VDC |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 4VDC |
Maximum Supply Current (mA) | 30 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Product Diameter (mm) | 9.2 |
Product Height (mm) | 5.5 |