EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2700 |
Frequency Range (Hz) | 1900 to 2700 |
Minimum Sound Pressure (dBA) | 83dB |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 7VDC |
Maximum Supply Current (mA) | 30 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Product Diameter (mm) | 12 |
Product Height (mm) | 7.5 |