SamtecBNC7T-J-P-HN-ST-EM1Connector RF

Conn BNC 0Hz to 12GHz 75Ohm Solder ST Edge Mount RCP Gold

Looking for low transmission line impedance for your coaxial cable connection? Than this bnc BNC7T-J-P-HN-ST-EM1 RF connector manufactured from Samtec is ideal for your needs. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This product is 10.92 mm long, 12.7 mm tall and 25.48 mm deep. This rf connector has an operating temperature of -65 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: