Murata ManufacturingBNX028-01LEMI Filters
EMI Filter LC-Circuit 35dB 15A 16VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
4 | |
35(Min) | |
15 | |
16VDC | |
-40 | |
105 | |
Surface Mount | |
Flat Style | |
Tape and Reel | |
12.1 | |
9.1 | |
3.5 |
EDA / CAD Models |