EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Maximum Resonant Frequency (Hz) | 3500 |
Frequency Range (Hz) | 2500 to 3500 |
Minimum Sound Pressure (dBA) | 85dBA |
Tone Mode | Pulse |
Minimum Operating Supply Voltage | 5VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 28VDC |
Maximum Supply Current (mA) | 18 |
Mounting | Panel Mount |
Termination Method | Solder Lug |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (mm) | 36.5 |
Product Height (mm) | 26 |