C&KBPA04SBSwitch DIP
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Side Actuated DIP Switch | |
Piano | |
SPST | |
OFF ON | |
4 | |
0.1@5VDC | |
24 | |
300VAC | |
100 | |
50 | |
1000 | |
1000 | |
2.1 | |
No | |
Surface Mount | |
Gull Wing | |
2.54 | |
8 | |
7.62 | |
8.26 | |
Straight | |
-20 | |
85 | |
Tube | |
12.1 | |
8.15 | |
6 | |
12.1 | |
11.15 | |
7.04 |
The BPA04SB dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA04SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 12.1 mm long, 7.04 mm tall and 11.15 mm deep.