C&KBPA06BSwitch DIP

Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the BPA06B dual in-line package switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The BPA06B DIP switch has a PC pin termination style. This product is 17.2 mm long, 7.3 mm tall and 10.85 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

413 parts: Ships today

    Total$108.48Price for 64

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 413 parts
      • Price: $1.695