C&KBPA06SBSwitch DIP

Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

By acting as a series of switches, the BPA06SB dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA06SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 17.2 mm long, 7.04 mm tall and 11.15 mm deep. This product's terminal pitch is 2.54 mm.

3,645 parts: Ships in 3 days

    Total$88.90Price for 35

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,645 parts
      • Price: $2.54