C&KBPA08BSwitch DIP

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

The BPA08B dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA08B DIP switch has a PC pin termination style. This product is 22.3 mm long, 7.3 mm tall and 10.85 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

394 parts: Ships today

    Total$1.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 394 parts
      • Price: $1.64