TT Electronics / Welwyn ComponentsBPC10150JResistor Fixed Single-Through Hole
Res Thick Film 15 Ohm 5% 10W ±100ppm/°C Molded RDL
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
15 | |
5% | |
500(DC)|300(AC) | |
10 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Molded | |
Radial | |
2 | |
20.32 | |
Not Formed | |
N/A | |
Planar | |
N/A | |
N/R | |
25.4 | |
2.54 | |
25.4 | |
2.9 | |
Through Hole |
The BPC10150J fixed single through-hole resistor, developed by Welwyn (TT electronics), can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 10 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes thick film technology. This product is 25.4 mm long, 25.4 mm tall and 2.54 mm deep. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 20.32 mm. The BPC10150J part has a radial termination style. It has a tolerance of 5%.