EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 100 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 500(DC)|300(AC) |
Power Rating (W) | 5 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Molded |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Termination Forming | Not Formed |
Package Type | N/A |
Package Shape | Planar |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 12.7 |
Product Depth (mm) | 12.7 |
Product Height (mm) | 25.4 |
Product Weight (g) | 1.3 |
Mounting | Through Hole |