EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Maximum Resonant Frequency (Hz) | 3800 |
Frequency Range (Hz) | 200 to 400 |
Minimum Sound Pressure (dBA) | 103dB |
Minimum Operating Supply Voltage | 9VDC |
Typical Operating Supply Voltage | 24VDC |
Maximum Operating Supply Voltage | 30VDC |
Maximum Supply Current (mA) | 70 |
Termination Method | Quick Connect |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 25.8 |
Product Depth (mm) | 25.8 |
Product Height (mm) | 25.8 |