SwitchcraftBPJJ04AUXConnector Audio and Video
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RCA | |
F | |
2 | |
2 | |
1 | |
Straight | |
15 | |
34.5 | |
Brass | |
Nickel | |
Brass | |
Panel Mount |
Run your audio and video effectively with the rca BPJJ04AUX audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. BPJJ04AUX is housed in brass. This product is 34.5 mm long with a diameter of 15 mm. It has 2 terminals.