SwitchcraftBPJR02AUXConnector Audio and Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The rca BPJR02AUX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. BPJR02AUX is housed in brass. This product is 21.6 mm long and 13 mm. Its 2 terminals use the solder termination method.