SwitchcraftBPJR03XConnector Audio and Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
RCA | |
F | |
2 | |
2 | |
1 | |
Solder | |
Straight | |
White | |
21.6 | |
13 | |
Brass | |
Nickel | |
Panel Mount |
Create a connection with your sound and video using this rca BPJR03X audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. BPJR03X is housed in brass. This product is 21.6 mm long and 13 mm. Its 2 terminals use the solder termination method.