Murata Power SolutionsBPM15-150-Q48-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.5A/0.5A 15W 6-Pin Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-15|15 | |
-0.5|0.5 | |
15 | |
1600VDC(Max) | |
DC/DC | |
350 | |
Yes | |
0.275% | |
0.25% | |
86(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
19.56 | |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
6 |