BournsBPS240-D2P0-S10ETemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |
EDA / CAD Models |