Amphenol Communications SolutionsBPS8B96FLD2C0Z1LFConnector Backplane

DIN IDC Cable Connector, Backplane connectors, Side-pierce, Class II, 96 Position

This din 41612 BPS8B96FLD2C0Z1LF backplane connector from FCI will provide an interface between devices. This RCP connector's 96 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 3-row connector. It has a maximum voltage rating of 250 VAC. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. BPS8B96FLD2C0Z1LF is housed in gray thermoplastic. This product is 94.9 mm long, 14.5 mm tall and 47.5 mm deep. This backplane connector has an operating temperature of -40 to 125 °C. It uses the idt termination method.

334 parts: Ships tomorrow

    Total$4.18Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      India
      • In Stock: 334 parts
      • Price: $4.178