EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3300 |
Frequency Range (Hz) | 2300 to 3300 |
Minimum Sound Pressure (dBA) | 106dB |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 5VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 18VDC |
Maximum Supply Current (mA) | 50 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (mm) | 26 |
Product Height (mm) | 22 |