EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Flat |
Lens Color | Water Clear |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 80 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 825 |
Maximum Light Current (uA) | 140(Typ) |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 200 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Maximum Operating Temperature (°C) | 100 |
Mounting | Through Hole |
Package Height | 2.2 mm |
Package Width | 2.4 mm |
Package Length | 3.3 mm |
PCB changed | 2 |
Supplier Package | T-3/4 |
Pin Count | 2 |