EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Lens Color | Clear |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 50 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 850 |
Maximum Light Current (uA) | 4000 |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 200 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Bulk |
Diameter | 3.4 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |