Texas InstrumentsBQ2000PN-B5Battery Management ICs
Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Do you need to supervise the current flow into your batteries? Then this fast charge management BQ2000PN-B5 charge controller from Texas Instruments is perfect for you! Its output produces a current of 2000(Min) mA. Its typical operating supply voltage is 5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|NiCD|NiMH Packs. This battery gauge has an operating temperature range of -20 °C to 70 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V.
EDA / CAD Models |