Texas InstrumentsBQ2000PWG4Battery Management ICs
Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Do you need to supervise the current flow into your batteries? Then this fast charge management BQ2000PWG4 charge controller from Texas Instruments is perfect for you! Its typical operating supply voltage is 5 V. Its output produces a current of 2000(Min) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This device runs on Li-Ion|NiCD|NiMH Packs. This battery gauge has a minimum operating temperature of -20 °C and a maximum of 70 °C.
EDA / CAD Models |