EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 38 |
Lead Shape | Gull-wing |
Easily optimize battery performance with this gas gauge BQ2084DBTR-V150 charge controller from Texas Instruments. With an output that has a voltage of 7.2|10.8|14.4 V, this is power management at its best. Its typical operating supply voltage is 3.3 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-Ion|Li-Pol Packs. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This battery gauge has an operating temperature range of -20 °C to 85 °C.